+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61330

Cable; D-Sub 25pin socket,USB A plug; 0.8m; USB 1.1


Manufacturer: DELOCK

Manufacturer part number:
61330
TME Symbol:
DELOCK-61330

Specification

Manufacturer
DELOCK
Type of connection cable
USB - D-Sub
Cable length
0.8m
Version
USB 1.1
Cable/adapter structure
  • D-Sub 25pin socket
  • USB A plug
Gross weight5 g
Certificates
EAN code4043619613304
See other products in this category: Computer cables and adapters DELOCK,
*
61330
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.58 USDGross price for quantities from 1 pcs - 25.58 USD
Net price for quantities from 10 pcs - 21.13 USDGross price for quantities from 10 pcs - 21.13 USD
Net price for quantities from 30 pcs - 18.91 USDGross price for quantities from 30 pcs - 18.91 USD
Net price for quantities from 50 pcs - 15.57 USDGross price for quantities from 50 pcs - 15.57 USD