+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61549

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.25m


Manufacturer: DELOCK

Manufacturer part number:
61549
TME Symbol:
DELOCK-61549

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.25m
Insulation colour
black
Version
USB 1.1, USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 8.1, Windows 10, Windows 11, Windows Server 2008 R2, Windows Server 2012, Windows Server 2012 R2, Windows Server 2016, Windows Server 2019
Connector colour
black
Transition features
chipset FTDI/FT232RL, interference ferrite filter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight102.32 g
Certificates
EAN code4043619615490
See other products in this category: Computer cables and adapters DELOCK,
*
61549
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.53 USDGross price for quantities from 1 pcs - 29.53 USD
Net price for quantities from 10 pcs - 24.40 USDGross price for quantities from 10 pcs - 24.40 USD
Net price for quantities from 30 pcs - 21.83 USDGross price for quantities from 30 pcs - 21.83 USD
Net price for quantities from 50 pcs - 17.98 USDGross price for quantities from 50 pcs - 17.98 USD