+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61803

Switch; stereo,USB 2.0; silver


Manufacturer: DELOCK

Manufacturer part number:
61803
TME Symbol:
DELOCK-61803

Specification

Manufacturer
DELOCK
Type of transition
switch
Version
stereo, USB 2.0
Colour
silver
Connection
Jack 3.5mm 3pin socket x8, Toslink socket x2, USB B socket
Kit contents
  • switch
  • USB A - USB B cable
  • user's manual
Gross weight125 g
Certificates
EAN code4043619618033
See other products in this category: USB cables and adapters DELOCK,
*
61803
0 in TME stock
Net price for quantities from 1 pcs - 80.64 USDGross price for quantities from 1 pcs - 80.64 USD
Net price for quantities from 5 pcs - 69.65 USDGross price for quantities from 5 pcs - 69.65 USD
Net price for quantities from 10 pcs - 62.32 USDGross price for quantities from 10 pcs - 62.32 USD
Net price for quantities from 20 pcs - 54.99 USDGross price for quantities from 20 pcs - 54.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.