+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62919

Adapter RS232-RS485; with protection; Plating: gold-plated

Manufacturer: DELOCK

Manufacturer part number:
62919
TME Symbol:
DELOCK-62919

Specification

Manufacturer
DELOCK
Type of connecting device
adapter RS232 - RS485
Version
with protection
Contact plating
gold-plated
Connector colour
black
Enclosure material
plastic
Transition features
PnP
Kit contents
RS232 to RS485 converter
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
  • screw terminal 4pin
Interface
  • half duplex
  • ModBus
  • RS232
  • RS422 / RS485
Gross weight35 g
Certificates
EAN code4043619629190
See other products in this category: Computer cables and adapters DELOCK,
*
62919
0 in TME stock
Net price for quantities from 1 pcs - 38.04 USDGross price for quantities from 1 pcs - 38.04 USD
Net price for quantities from 10 pcs - 31.43 USDGross price for quantities from 10 pcs - 31.43 USD
Net price for quantities from 30 pcs - 28.12 USDGross price for quantities from 30 pcs - 28.12 USD
Net price for quantities from 50 pcs - 23.15 USDGross price for quantities from 50 pcs - 23.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.