+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62958

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.45m


Manufacturer: DELOCK

Manufacturer part number:
62958
TME Symbol:
DELOCK-62958

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.45m
Insulation colour
black
Version
USB 1.1, USB 2.0, with protection
Operating system
Linux kernel 2.6, Windows 7, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Interface
RS232
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Kit contents
  • screw x2
  • USB to RS232 converter
  • user's manual
Gross weight44 g
Certificates
EAN code4043619629589
See other products in this category: Computer cables and adapters DELOCK,
*
62958
0 in TME stock
Net price for quantities from 1 pcs - 62.40 USDGross price for quantities from 1 pcs - 62.40 USD
Net price for quantities from 10 pcs - 51.54 USDGross price for quantities from 10 pcs - 51.54 USD
Net price for quantities from 30 pcs - 46.12 USDGross price for quantities from 30 pcs - 46.12 USD
Net price for quantities from 50 pcs - 37.99 USDGross price for quantities from 50 pcs - 37.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.