+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62966

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet

Manufacturer: DELOCK

Manufacturer part number:
62966
TME Symbol:
DELOCK-62966

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
Enclosure material
metal
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • DC socket
  • RJ45 socket x4
  • USB B socket
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
PC accessories features
  • chipset RTL8153
  • LED status indicator
Gross weight43 g
Certificates
EAN code4043619629664
See other products in this category: Computer Adapters DELOCK,
*
62966
0 in TME stock
Net price for quantities from 1 pcs - 145.98 USDGross price for quantities from 1 pcs - 145.98 USD
Net price for quantities from 3 pcs - 122.94 USDGross price for quantities from 3 pcs - 122.94 USD
Net price for quantities from 5 pcs - 107.57 USDGross price for quantities from 5 pcs - 107.57 USD
No. of pieces (Multiplicity: 1)