+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63260

Hub USB; USB A socket x2,USB C socket x2,USB C plug; PnP; 0.12m


Manufacturer: DELOCK

Manufacturer part number:
63260
TME Symbol:
DELOCK-63260

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
4
Data transfer rate
10Gbps
Cable length
0.12m
Enclosure material
metal
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight15 g
Certificates
EAN code4043619632602
See other products in this category: Computer Adapters DELOCK,
*
63260
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.24 USDGross price for quantities from 1 pcs - 66.24 USD
Net price for quantities from 3 pcs - 55.78 USDGross price for quantities from 3 pcs - 55.78 USD
Net price for quantities from 5 pcs - 48.81 USDGross price for quantities from 5 pcs - 48.81 USD