+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63311

Hub USB; DC socket,3pin socket,USB A socket x7,USB B socket

NEW

Manufacturer: DELOCK

Manufacturer part number:
63311
TME Symbol:
DELOCK-63311

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
industrial
Colour
black
Number of ports
10
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Mounting
for DIN rail mounting, for wall mounting
Cable/adapter structure
  • 3pin socket
  • DC socket
  • USB A socket x7
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting holder
  • USB A - USB B cable
  • user's manual
Gross weight565 g
Certificates
EAN code4043619633111
See other products in this category: Computer Adapters DELOCK,
*
63311
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 261.13 USDGross price for quantities from 1 pcs - 261.13 USD
Net price for quantities from 3 pcs - 216.15 USDGross price for quantities from 3 pcs - 216.15 USD
Net price for quantities from 5 pcs - 193.11 USDGross price for quantities from 5 pcs - 193.11 USD
Net price for quantities from 10 pcs - 170.06 USDGross price for quantities from 10 pcs - 170.06 USD