+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63497

Cable; USB 2.0; cables,USB A plug; gold-plated; 0.5m; black; Cu


Manufacturer: DELOCK

Manufacturer part number:
63497
TME Symbol:
DELOCK-63497

Specification

Manufacturer
DELOCK
Type of connection cable
USB - cables
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Conform to the norm
IEC 61000-4-2
Kind of core
Cu
Core diameter
26AWG
Interface
RS232
Cable external diameter
5mm
Cable/adapter structure
  • cables
  • USB A plug
Gross weight28.88 g
Certificates
EAN code4043619634972
See other products in this category: USB cables and adapters DELOCK,
*
63497
1 in TME stock
Net price for quantities from 1 pcs - 35.64 USDGross price for quantities from 1 pcs - 35.64 USD
Net price for quantities from 10 pcs - 29.44 USDGross price for quantities from 10 pcs - 29.44 USD
Net price for quantities from 30 pcs - 26.35 USDGross price for quantities from 30 pcs - 26.35 USD
Net price for quantities from 50 pcs - 21.70 USDGross price for quantities from 50 pcs - 21.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.