+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63508

Cable; USB 2.0; cables,USB A plug; 1m; black; Cu; Interface: RS485


Manufacturer: DELOCK

Manufacturer part number:
63508
TME Symbol:
DELOCK-63508

Specification

Manufacturer
DELOCK
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
1m
Insulation colour
black
Conform to the norm
UL 2464 VW-1
Kind of core
Cu
Interface
RS485
Shield structure
Al foil, shielded
Cable external diameter
5mm
Cable/adapter structure
  • cables
  • USB A plug
Gross weight48.58 g
Certificates
EAN code4043619635085
See other products in this category: USB cables and adapters DELOCK,
*
63508
5 in TME stock
Net price for quantities from 1 pcs - 37.48 USDGross price for quantities from 1 pcs - 37.48 USD
Net price for quantities from 10 pcs - 30.96 USDGross price for quantities from 10 pcs - 30.96 USD
Net price for quantities from 30 pcs - 27.71 USDGross price for quantities from 30 pcs - 27.71 USD
Net price for quantities from 50 pcs - 22.82 USDGross price for quantities from 50 pcs - 22.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.