+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63828

Hub USB; USB A socket x4,USB A plug,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
63828
TME Symbol:
DELOCK-63828

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.2m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight40 g
Certificates
EAN code4043619638284
See other products in this category: Computer Adapters DELOCK,
*
63828
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.21 USDGross price for quantities from 1 pcs - 41.21 USD
Net price for quantities from 3 pcs - 34.71 USDGross price for quantities from 3 pcs - 34.71 USD
Net price for quantities from 5 pcs - 30.37 USDGross price for quantities from 5 pcs - 30.37 USD