+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63859

Hub USB; USB 3.2 Gen 1; PnP,LED status indicator; black; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
63859
TME Symbol:
DELOCK-63859

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Kind of card
microSD, microSDHC, microSDXC, miniSD, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
Colour
black
Number of ports
5
Data transfer rate
5Gbps
Cable length
0.2m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • memory card reader
  • USB A plug
  • USB A socket x3
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight65 g
Certificates
EAN code4043619638598
See other products in this category: Computer Adapters DELOCK,
*
63859
0 in TME stock
Net price for quantities from 1 pcs - 53.82 USDGross price for quantities from 1 pcs - 53.82 USD
Net price for quantities from 3 pcs - 45.32 USDGross price for quantities from 3 pcs - 45.32 USD
Net price for quantities from 5 pcs - 39.66 USDGross price for quantities from 5 pcs - 39.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.