+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63926

PC extension card: sound; Jack 3.5mm 3pin socket x2,USB A plug


Manufacturer: DELOCK

Manufacturer part number:
63926
TME Symbol:
DELOCK-63926

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
Version
USB 2.0
Colour
black
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB A plug
PC accessories features
  • PnP
  • volume control
Gross weight9 g
Certificates
EAN code4043619639267
See other products in this category: Computer Adapters DELOCK,
*
63926
0 in TME stock
Net price for quantities from 1 pcs - 26.88 USDGross price for quantities from 1 pcs - 26.88 USD
Net price for quantities from 3 pcs - 22.64 USDGross price for quantities from 3 pcs - 22.64 USD
Net price for quantities from 5 pcs - 19.81 USDGross price for quantities from 5 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.