+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63931

Hub USB; HDMI socket,USB A socket x3,USB C plug; black; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
63931
TME Symbol:
DELOCK-63931

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
High Speed + Ethernet
Colour
black
Number of ports
4
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Support
3D, 4K, Full HD 1080p, HDCP, HDCP 1.4, HDCP 2.2, HEC, UHD 2160p
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • HDMI socket
  • USB A socket x3
  • USB C plug
PC accessories features
  • interference ferrite filter
  • PnP
Gross weight15 g
Certificates
EAN code4043619639311
See other products in this category: Computer Adapters DELOCK,
*
63931
0 in TME stock
Net price for quantities from 1 pcs - 50.19 USDGross price for quantities from 1 pcs - 50.19 USD
Net price for quantities from 3 pcs - 42.25 USDGross price for quantities from 3 pcs - 42.25 USD
Net price for quantities from 5 pcs - 36.98 USDGross price for quantities from 5 pcs - 36.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.