+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63932

Hub USB; USB 3.1 Gen 1; interference ferrite filter,PnP; black


Manufacturer: DELOCK

Manufacturer part number:
63932
TME Symbol:
DELOCK-63932

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Colour
black
Number of ports
4
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 15pin port
  • USB A socket x3
  • USB C plug
PC accessories features
  • interference ferrite filter
  • PnP
Gross weight15 g
Certificates
EAN code4043619639328
See other products in this category: Computer Adapters DELOCK,
*
63932
0 in TME stock
Net price for quantities from 1 pcs - 30.62 USDGross price for quantities from 1 pcs - 30.62 USD
Net price for quantities from 3 pcs - 25.78 USDGross price for quantities from 3 pcs - 25.78 USD
Net price for quantities from 5 pcs - 22.56 USDGross price for quantities from 5 pcs - 22.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.