+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63999

Adapter; D-Sub 9pin plug,RJ45 socket; 0.2m; black; Cat 5e


Manufacturer: DELOCK

Manufacturer part number:
63999
TME Symbol:
DELOCK-63999

Specification

Manufacturer
DELOCK
Type of transition
adapter
Cable length
0.2m
Insulation colour
black
Connector colour
black
Ethernet category
Cat 5e
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ45 socket
Interface
  • RS232
  • RS422
  • RS485
Gross weight15 g
Certificates
EAN code4043619639991
See other products in this category: Computer cables and adapters DELOCK,
*
63999
0 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 10 pcs - 25.46 USDGross price for quantities from 10 pcs - 25.46 USD
Net price for quantities from 30 pcs - 22.78 USDGross price for quantities from 30 pcs - 22.78 USD
Net price for quantities from 50 pcs - 18.76 USDGross price for quantities from 50 pcs - 18.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.