+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64124

Docking station; USB 3.2 Gen 2; plastic; black


Manufacturer: DELOCK

Manufacturer part number:
64124
TME Symbol:
DELOCK-64124

Specification

Manufacturer
DELOCK
Type of PC accessories
docking station
Version
USB 3.2 Gen 2
Enclosure material
plastic
Connection
DC socket, M.2 (M key) x4, USB C socket
Colour
black
Support
M.2 NVMe SSD
PC accessories features
  • LED status indicator
  • PnP and Hot Swap
Kit contents
  • docking station
  • power supply
  • USB cable
  • user's manual
Gross weight364 g
Certificates
EAN code4043619641246
See other products in this category: HDD/SSD Accessories DELOCK,
*
64124
0 in TME stock
Net price for quantities from 1 pcs - 512.30 USDGross price for quantities from 1 pcs - 512.30 USD
Net price for quantities from 3 pcs - 431.40 USDGross price for quantities from 3 pcs - 431.40 USD
Net price for quantities from 5 pcs - 377.48 USDGross price for quantities from 5 pcs - 377.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.