+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64141

Adapter; RCA socket,both sides; Plating: gold-plated; 9.5mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
64141
TME Symbol:
DELOCK-64141

Specification

Manufacturer
DELOCK
Type of transition
adapter
Contact plating
gold-plated
Connector colour
golden
Panel cutout diameter
9.5mm
Marker colour
white
Thread
3/8" - 32
Kind of thread
UNEF
Cable/adapter structure
  • both sides
  • RCA socket
Gross weight11 g
Certificates
EAN code4043619641413
See other products in this category: Audio - Video Cables DELOCK,
*
64141
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.