+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64154

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 2m; black


Manufacturer: DELOCK

Manufacturer part number:
64154
TME Symbol:
DELOCK-64154

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
2m
Insulation colour
black
Version
with protection
Shield structure
shielded
Contact plating
gold-plated
Operating system
Linux kernel 3.3, Mac OS 12.4, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Transition features
chipset FTDI/FT231XS, interference ferrite filter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight186.7 g
Certificates
EAN code4043619641543
See other products in this category: Computer cables and adapters DELOCK,
*
64154
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.00 USDGross price for quantities from 1 pcs - 142.00 USD
Net price for quantities from 10 pcs - 117.31 USDGross price for quantities from 10 pcs - 117.31 USD
Net price for quantities from 30 pcs - 104.96 USDGross price for quantities from 30 pcs - 104.96 USD
Net price for quantities from 50 pcs - 86.44 USDGross price for quantities from 50 pcs - 86.44 USD