+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64159

Cable; RJ45 plug,USB A socket; 0.5m; black; 921.6kbps


Manufacturer: DELOCK

Manufacturer part number:
64159
TME Symbol:
DELOCK-64159

Specification

Manufacturer
DELOCK
Type of connection cable
USB - RJ
Cable length
0.5m
Insulation colour
black
Data transfer rate
921.6kbps
Interface
RS232
Transition features
chipset FTDI/FT231XS
Connector colour
black
Cable/adapter structure
  • RJ45 plug
  • USB A socket
Gross weight26 g
Certificates
EAN code4043619641598
See other products in this category: USB cables and adapters DELOCK,
*
64159
0 in TME stock
Net price for quantities from 1 pcs - 56.19 USDGross price for quantities from 1 pcs - 56.19 USD
Net price for quantities from 5 pcs - 48.54 USDGross price for quantities from 5 pcs - 48.54 USD
Net price for quantities from 10 pcs - 43.43 USDGross price for quantities from 10 pcs - 43.43 USD
Net price for quantities from 20 pcs - 38.32 USDGross price for quantities from 20 pcs - 38.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.