+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64162

Cable; RJ45 socket,USB A plug; 0.25m; black; 921.6kbps


Manufacturer: DELOCK

Manufacturer part number:
64162
TME Symbol:
DELOCK-64162

Specification

Manufacturer
DELOCK
Type of connection cable
USB - RJ
Cable length
0.25m
Insulation colour
black
Data transfer rate
921.6kbps
Interface
RS232
Transition features
chipset FTDI/FT231XS
Connector colour
black
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Gross weight32 g
Certificates
EAN code4043619641628
See other products in this category: USB cables and adapters DELOCK,
*
64162
0 in TME stock
Net price for quantities from 1 pcs - 43.08 USDGross price for quantities from 1 pcs - 43.08 USD
Net price for quantities from 5 pcs - 37.22 USDGross price for quantities from 5 pcs - 37.22 USD
Net price for quantities from 10 pcs - 33.30 USDGross price for quantities from 10 pcs - 33.30 USD
Net price for quantities from 20 pcs - 29.38 USDGross price for quantities from 20 pcs - 29.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.