+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64185

Cable; USB 2.0; RJ45 plug,USB A plug; 2m; blue; Interface: RS232


Manufacturer: DELOCK

Manufacturer part number:
64185
TME Symbol:
DELOCK-64185

Specification

Manufacturer
DELOCK
Type of connection cable
USB - RJ
Version
USB 2.0
Cable length
2m
Insulation colour
blue
Interface
RS232
Connector colour
blue
Cable/adapter structure
  • RJ45 plug
  • USB A plug
Gross weight71 g
Certificates
EAN code4043619641857
See other products in this category: USB cables and adapters DELOCK,
*
64185
0 in TME stock
Net price for quantities from 1 pcs - 48.38 USDGross price for quantities from 1 pcs - 48.38 USD
Net price for quantities from 5 pcs - 41.77 USDGross price for quantities from 5 pcs - 41.77 USD
Net price for quantities from 10 pcs - 37.38 USDGross price for quantities from 10 pcs - 37.38 USD
Net price for quantities from 20 pcs - 32.98 USDGross price for quantities from 20 pcs - 32.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.