+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64192

Adapter; stereo; Connector colour: grey


Manufacturer: DELOCK

Manufacturer part number:
64192
TME Symbol:
DELOCK-64192

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
stereo
Connector colour
grey
Cable/adapter structure
  • Jack 3.5mm 3pin socket
  • USB C plug 90° left/right
Gross weight5 g
Certificates
EAN code4043619641925
See other products in this category: USB cables and adapters DELOCK,
*
64192
0 in TME stock
Net price for quantities from 1 pcs - 29.16 USDGross price for quantities from 1 pcs - 29.16 USD
Net price for quantities from 3 pcs - 25.20 USDGross price for quantities from 3 pcs - 25.20 USD
Net price for quantities from 5 pcs - 22.43 USDGross price for quantities from 5 pcs - 22.43 USD
Net price for quantities from 10 pcs - 19.80 USDGross price for quantities from 10 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.