+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connecting device | USB to RS232 converter | |
Cable length | 2m | |
Insulation colour | black | |
Shield structure | shielded twofold | |
Contact plating | gold-plated | |
Operating system | Linux kernel 2.6, Mac OS 10.13, Windows 8.1, Windows 10, Windows 11 | |
Connector colour | black | |
Transition features | chipset FTDI/FT232RL |