+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64210

Cable; USB 2.0; USB A socket x4,USB C plug; 0.6m; black; metal


Manufacturer: DELOCK

Manufacturer part number:
64210
TME Symbol:
DELOCK-64210

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.6m
Insulation colour
black
Enclosure material
metal
Data transfer rate
0.48Gbps
Braid material
textile
Max. operating current
1.5A
Connector colour
grey
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight56 g
Certificates
EAN code4043619642106
See other products in this category: USB cables and adapters DELOCK,
*
64210
0 in TME stock
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 23.63 USD
Net price for quantities from 3 pcs - 20.42 USDGross price for quantities from 3 pcs - 20.42 USD
Net price for quantities from 5 pcs - 18.18 USDGross price for quantities from 5 pcs - 18.18 USD
Net price for quantities from 10 pcs - 16.03 USDGross price for quantities from 10 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.