+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64271

Cable; magnetic base; USB A socket,USB A plug; 1.2m; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
64271
TME Symbol:
DELOCK-64271

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
magnetic base
Cable length
1.2m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
5.5mm
Max. operating current
1.5A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight177 g
Certificates
EAN code4043619642717
See other products in this category: USB cables and adapters DELOCK,
*
64271
0 in TME stock
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD
Net price for quantities from 5 pcs - 11.34 USDGross price for quantities from 5 pcs - 11.34 USD
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
Net price for quantities from 20 pcs - 8.95 USDGross price for quantities from 20 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.