+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connecting device | USB to RS232 converter | |
Cable length | 0.25m | |
Insulation colour | black | |
Core diameter | 24AWG, 28AWG | |
Shield structure | shielded twofold | |
Contact plating | gold-plated | |
Operating system | Android 13.0, Linux kernel 2.6, Windows 7, Windows 8.1, Windows 10, Windows 11 | |
Connector colour | black | |
Transition features | chipset PL2303GT |