+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64314

Accessories: D-Sub isolator; D-Sub 9pin socket,D-Sub 9pin plug

Manufacturer: DELOCK

Manufacturer part number:
64314
TME Symbol:
DELOCK-64314

Specification

Manufacturer
DELOCK
Type of PC accessories
D-Sub isolator
Connector colour
black
Enclosure material
plastic
Insulation voltage
0.5kV DC, 2.5kV
PC accessories features
PnP
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Interface
  • full duplex
  • RS232
Gross weight33 g
Certificates
EAN code4043619643141
See other products in this category: Computer cables and adapters DELOCK,
*
64314
0 in TME stock
Net price for quantities from 1 pcs - 53.07 USDGross price for quantities from 1 pcs - 53.07 USD
Net price for quantities from 10 pcs - 43.85 USDGross price for quantities from 10 pcs - 43.85 USD
Net price for quantities from 30 pcs - 39.23 USDGross price for quantities from 30 pcs - 39.23 USD
Net price for quantities from 50 pcs - 32.30 USDGross price for quantities from 50 pcs - 32.30 USD
No. of pieces (Multiplicity: 1)