+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64332

Docking station; USB 3.2 Gen 1; plastic; black


Manufacturer: DELOCK

Manufacturer part number:
64332
TME Symbol:
DELOCK-64332

Specification

Manufacturer
DELOCK
Type of PC accessories
docking station
Version
USB 3.2 Gen 1
Enclosure material
plastic
Connection
DC socket, SATA x3, USB B socket
Colour
black
Support
HDD 2,5", HDD 3,5", SATA, SATA II, SATA III, SSD
PC accessories features
  • clone-function for two HDDs without PC connection
  • LED status indicator
  • PnP
Kit contents
  • docking station
  • power supply
  • USB cable
  • user's manual
Gross weight306 g
Certificates
EAN code4043619643325
See other products in this category: HDD/SSD Accessories DELOCK,
*
64332
0 in TME stock
Net price for quantities from 1 pcs - 127.22 USDGross price for quantities from 1 pcs - 127.22 USD
Net price for quantities from 3 pcs - 107.13 USDGross price for quantities from 3 pcs - 107.13 USD
Net price for quantities from 5 pcs - 93.74 USDGross price for quantities from 5 pcs - 93.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.