+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | D-Sub - OBD II | |
Wire insulation material | PVC | |
Cable length | 1.15m | |
Insulation colour | black | |
Core diameter | 24AWG | |
Conform to the norm | UL 2464 VW-1 | |
Cable external diameter | 6.5mm | |
Operating temperature | -20...80°C |