+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64365

Cable; magnetic base; USB A socket,USB C plug; 1.2m; black; 1.5A

NEW

Manufacturer: DELOCK

Manufacturer part number:
64365
TME Symbol:
DELOCK-64365

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
magnetic base
Cable length
1.2m
Insulation colour
black
Core diameter
24AWG, 30AWG
Data transfer rate
10Gbps
Cable external diameter
4mm
Max. operating current
1.5A
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight160 g
Certificates
EAN code4043619643653
See other products in this category: USB cables and adapters DELOCK,
*
64365
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 5 pcs - 11.98 USDGross price for quantities from 5 pcs - 11.98 USD
Net price for quantities from 10 pcs - 10.79 USDGross price for quantities from 10 pcs - 10.79 USD
Net price for quantities from 20 pcs - 9.59 USDGross price for quantities from 20 pcs - 9.59 USD
Net price for quantities from 50 pcs - 8.39 USDGross price for quantities from 50 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.