+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64384

Hub USB; USB A socket x3,USB C socket,USB C plug; navy blue

NEW

Manufacturer: DELOCK

Manufacturer part number:
64384
TME Symbol:
DELOCK-64384

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
navy blue
Number of ports
4
Data transfer rate
10Gbps
Kit contents
hub USB
Cable length
0.6m
Enclosure material
metal
Power
15W
Insulation colour
black, grey
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Braid material
textile
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight81 g
Certificates
EAN code4043619643844
See other products in this category: Computer Adapters DELOCK,
*
64384
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.46 USDGross price for quantities from 1 pcs - 45.46 USD
Net price for quantities from 3 pcs - 37.49 USDGross price for quantities from 3 pcs - 37.49 USD
Net price for quantities from 5 pcs - 33.62 USDGross price for quantities from 5 pcs - 33.62 USD
Net price for quantities from 10 pcs - 29.64 USDGross price for quantities from 10 pcs - 29.64 USD