+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65008

Adapter; D-Sub 9pin socket,both sides; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65008
TME Symbol:
DELOCK-65008

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight12 g
Certificates
EAN code4043619650088
See other products in this category: Computer cables and adapters DELOCK,
*
65008
0 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 30 pcs - 2.65 USDGross price for quantities from 30 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)