+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65255

Adapter; D-Sub 9pin socket,D-Sub 9pin plug; null-modem


Manufacturer: DELOCK

Manufacturer part number:
65255
TME Symbol:
DELOCK-65255

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
null-modem
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight11.1 g
Certificates
EAN code4043619652556
See other products in this category: Computer cables and adapters DELOCK,
*
65255
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
Net price for quantities from 30 pcs - 5.54 USDGross price for quantities from 30 pcs - 5.54 USD
Net price for quantities from 50 pcs - 4.56 USDGross price for quantities from 50 pcs - 4.56 USD