+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65342

Adapter; USB 3.0; USB A socket,USB A plug 270° left/right


Manufacturer: DELOCK

Manufacturer part number:
65342
TME Symbol:
DELOCK-65342

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
USB 3.0
Connector colour
black
Cable/adapter structure
  • USB A plug 270° left/right
  • USB A socket
Gross weight14.79 g
Certificates
EAN code4043619653423
See other products in this category: USB cables and adapters DELOCK,
*
65342
10 in TME stock
Net price for quantities from 1 pcs - 13.93 USDGross price for quantities from 1 pcs - 13.93 USD
Net price for quantities from 3 pcs - 12.03 USDGross price for quantities from 3 pcs - 12.03 USD
Net price for quantities from 5 pcs - 10.76 USDGross price for quantities from 5 pcs - 10.76 USD
Net price for quantities from 10 pcs - 9.50 USDGross price for quantities from 10 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs