+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65344

Cable; Jack 3.5mm 3pin socket x2,Jack 3,5mm 4pin plug; 0.1m


Manufacturer: DELOCK

Manufacturer part number:
65344
TME Symbol:
DELOCK-65344

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.1m
Insulation colour
black
Connector colour
black, green, pink
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight11.62 g
Certificates
EAN code4043619653447
See other products in this category: Audio - Video Cables DELOCK,
*
65344
10 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 2.94 USDGross price for quantities from 20 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.