+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65355

Cable; Jack 3.5mm 3pin socket x2,Jack 3.5mm 3pin plug; 0.25m

Manufacturer: DELOCK

Manufacturer part number:
65355
TME Symbol:
DELOCK-65355

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.25m
Insulation colour
white
Connector colour
silver
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight9.31 g
Certificates
EAN code4043619653553
See other products in this category: Audio - Video Cables DELOCK,
*
65355
5 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 20 pcs - 6.08 USDGross price for quantities from 20 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.