+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65447

Cable; Jack 3.5mm 3pin socket x2,Jack 3,5mm 4pin plug; 0.2m


Manufacturer: DELOCK

Manufacturer part number:
65447
TME Symbol:
DELOCK-65447

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.2m
Contact plating
gold-plated
Insulation colour
white
Connector colour
green, red, white
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight8.54 g
Certificates
EAN code4043619654475
See other products in this category: Audio - Video Cables DELOCK,
*
65447
10 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs