+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65448

Adapter; USB 2.0; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
65448
TME Symbol:
DELOCK-65448

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
USB 2.0
Connector colour
black
Cable/adapter structure
  • USB B mini plug 90° left/right
  • USB B mini socket
Gross weight5 g
Certificates
EAN code4043619654482
See other products in this category: USB cables and adapters DELOCK,
*
65448
0 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.