+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65522

Adapter; USB 2.0; gold-plated; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
65522
TME Symbol:
DELOCK-65522

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
USB 2.0
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • USB A plug double sided 90° left/right
  • USB A socket
Gross weight12.54 g
Certificates
EAN code4043619655229
See other products in this category: USB cables and adapters DELOCK,
*
65522
12 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 3 pcs - 5.41 USDGross price for quantities from 3 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs