+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65575

Cable; Jack 3.5mm 4pin socket x2,Jack 3,5mm 4pin plug; 0.25m


Manufacturer: DELOCK

Manufacturer part number:
65575
TME Symbol:
DELOCK-65575

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.25m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin socket x2
Gross weight9.16 g
Certificates
EAN code4043619655755
See other products in this category: Audio - Video Cables DELOCK,
*
65575
5 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 20 pcs - 7.11 USDGross price for quantities from 20 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.