+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65634

Cable; USB A socket,USB C plug; 0.15m; black; 22AWG,30AWG; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
65634
TME Symbol:
DELOCK-65634

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.15m
Insulation colour
black
Core diameter
22AWG, 30AWG
Data transfer rate
5Gbps
Cable external diameter
4.5mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight18 g
Certificates
EAN code4043619656349
See other products in this category: USB cables and adapters DELOCK,
*
65634
5 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 7.39 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.