+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65669

Adapter; USB 2.0; gold-plated; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
65669
TME Symbol:
DELOCK-65669

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
USB 2.0
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • USB B micro plug 90° up/down
  • USB B micro socket
Gross weight4 g
Certificates
EAN code4043619656691
See other products in this category: USB cables and adapters DELOCK,
*
65669
0 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 3 pcs - 5.89 USDGross price for quantities from 3 pcs - 5.89 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.