+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65673

Cable; Jack 2.5mm 3pin socket,Jack 3.5mm 4pin angled plug


Manufacturer: DELOCK

Manufacturer part number:
65673
TME Symbol:
DELOCK-65673

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.175m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 2.5mm 3pin socket
  • Jack 3.5mm 4pin angled plug
Gross weight7.06 g
Certificates
EAN code4043619656738
See other products in this category: Audio - Video Cables DELOCK,
*
65673
7 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 20 pcs - 2.45 USDGross price for quantities from 20 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs