+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65683

Cable; Jack 3.5mm 3pin socket x2,Jack 3.5mm 3pin plug; 0.19m


Manufacturer: DELOCK

Manufacturer part number:
65683
TME Symbol:
DELOCK-65683

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.19m
Contact plating
gold-plated
Insulation colour
black
Core diameter
30AWG
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight13.3 g
Certificates
EAN code4043619656837
See other products in this category: Audio - Video Cables DELOCK,
*
65683
5 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 5 pcs - 11.55 USDGross price for quantities from 5 pcs - 11.55 USD
Net price for quantities from 10 pcs - 10.34 USDGross price for quantities from 10 pcs - 10.34 USD
Net price for quantities from 20 pcs - 9.12 USDGross price for quantities from 20 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.