+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65698

Cable; USB 3.2 Gen 2; USB A plug,USB C socket; black; 10Gbps; 5mm


Manufacturer: DELOCK

Manufacturer part number:
65698
TME Symbol:
DELOCK-65698

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Insulation colour
black
Data transfer rate
10Gbps
Cable external diameter
5mm
Max. operating current
1.5A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C socket
Gross weight3 g
Certificates
EAN code4043619656981
See other products in this category: USB cables and adapters DELOCK,
*
65698
0 in TME stock
Net price for quantities from 1 pcs - 32.44 USDGross price for quantities from 1 pcs - 32.44 USD
Net price for quantities from 5 pcs - 28.00 USDGross price for quantities from 5 pcs - 28.00 USD
Net price for quantities from 10 pcs - 25.06 USDGross price for quantities from 10 pcs - 25.06 USD
Net price for quantities from 20 pcs - 22.12 USDGross price for quantities from 20 pcs - 22.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.