+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65896

Cable; Jack 3.5mm 3pin socket,both sides; 0.13m; black

Manufacturer: DELOCK

Manufacturer part number:
65896
TME Symbol:
DELOCK-65896

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.13m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin socket
Gross weight6 g
Certificates
EAN code4043619658961
See other products in this category: Audio - Video Cables DELOCK,
*
65896
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 20 pcs - 2.84 USDGross price for quantities from 20 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.