+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66069

Adapter; stereo,USB 2.0; Jack 3.5mm 3pin plug,USB A plug


Manufacturer: DELOCK

Manufacturer part number:
66069
TME Symbol:
DELOCK-66069

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
stereo, USB 2.0
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • USB A plug
Gross weight6 g
Certificates
EAN code4043619660698
See other products in this category: USB cables and adapters DELOCK,
*
66069
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 2.80 USDGross price for quantities from 3 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.