+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66075

Cable; Jack 3,5mm 4pin plug,both sides; 0.5m; black; 32AWG


Manufacturer: DELOCK

Manufacturer part number:
66075
TME Symbol:
DELOCK-66075

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
slim, stereo
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Core diameter
32AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3,5mm 4pin plug
Gross weight3 g
Certificates
EAN code4043619660759
See other products in this category: Audio - Video Cables DELOCK,
*
66075
0 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.