+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66253

Cable; 2-pin terminal connector,DC 5,5/2,1 plug; straight

NEW

Manufacturer: DELOCK

Manufacturer part number:
66253
TME Symbol:
DELOCK-66253

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Cable length
0.15m
Connector colour
black
Version
connection 1:1
Cable/adapter structure
  • 2-pin terminal connector
  • DC 5,5/2,1 plug
Gross weight14 g
Certificates
EAN code4043619662531
See other products in this category: DC Power Cords DELOCK,
*
66253
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 20 pcs - 7.59 USDGross price for quantities from 20 pcs - 7.59 USD
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.